MJE13005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 249
Unit Price: 1,52000 €
Datasheet

Similar


onsemi
In Stock: 1 545
Unit Price: 2,09000 €
Datasheet

Similar


onsemi
In Stock: 682
Unit Price: 2,32000 €
Datasheet

Similar


onsemi
In Stock: 1 522
Unit Price: 1,75000 €
Datasheet

Similar


onsemi
In Stock: 1 662
Unit Price: 1,57000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,24613 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,47910 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 170
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 893
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 573
Unit Price: 1,58000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE13005

DigiKey Part Number
MJE13005OS-ND
Manufacturer
Manufacturer Product Number
MJE13005
Description
TRANS NPN 400V 4A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 4A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
2 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable