


MICROFC-10010-SMT-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFC-10010-SMT-TR-ND - Tape & Reel (TR) 5556-MICROFC-10010-SMT-TRCT-ND - Cut Tape (CT) 5556-MICROFC-10010-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFC-10010-SMT-TR |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Customer Reference | |
Detailed Description | Photodiode 420nm 300ps 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Wavelength | 420nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 950nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 300ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |


