
MDB8S | |
|---|---|
DigiKey Part Number | MDB8SFSTR-ND - Tape & Reel (TR) MDB8SFSCT-ND - Cut Tape (CT) MDB8SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB8S |
Description | BRIDGE RECT 1P 800V 1A 4MICRODIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,20596 € | 102,98 € |
| 1 000 | 0,18534 € | 185,34 € |
| 2 000 | 0,16798 € | 335,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14918 € | 745,90 € |
| 10 000 | 0,13755 € | 1 375,50 € |
| 15 000 | 0,13163 € | 1 974,45 € |
| 25 000 | 0,12498 € | 3 124,50 € |
| 35 000 | 0,12264 € | 4 292,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |



