Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIP/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB6S

DigiKey Part Number
MDB6SFSTR-ND - Tape & Reel (TR)
MDB6SFSCT-ND - Cut Tape (CT)
MDB6SFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDB6S
Description
BRIDGE RECT 1P 600V 1A 4MICRODIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MicroDIP/SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 198
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39000 €3,90 €
1000,25100 €25,10 €
5000,19102 €95,51 €
1 0000,17167 €171,67 €
2 0000,15539 €310,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13774 €688,70 €
10 0000,12683 €1 268,30 €
15 0000,12127 €1 819,05 €
25 0000,11503 €2 875,75 €
35 0000,11145 €3 900,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €