
N93C66BT3ETAG | |
|---|---|
DigiKey Part Number | 488-N93C66BT3ETAGTR-ND - Tape & Reel (TR) 488-N93C66BT3ETAGCT-ND - Cut Tape (CT) 488-N93C66BT3ETAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N93C66BT3ETAG |
Description | IC EEPROM 4KBIT MICROWIRE 8TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 4 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | N93C66BT3ETAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16, 512 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,34440 € | 17,22 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,32732 € | 81,83 € |
| 500 | 0,31988 € | 159,94 € |
| 1 000 | 0,31242 € | 312,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24051 € | 721,53 € |
| 6 000 | 0,23461 € | 1 407,66 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

