
MCH6336-P-TL-E | |
|---|---|
DigiKey Part Number | 2156-MCH6336-P-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MCH6336-P-TL-E |
Description | MOSFET P-CH 12V 5A MCPH6 |
Customer Reference | |
Detailed Description | 5A (Tj) Surface Mount 6-MCPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MCPH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 069 | 0,23797 € | 254,39 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28556 € |

