MC79M12CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 665
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 718
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 109
Unit Price: 1,27000 €
Datasheet
LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG

MC79M12CTG

DigiKey Part Number
MC79M12CTGOS-ND
Manufacturer
Manufacturer Product Number
MC79M12CTG
Description
IC REG LINEAR -12V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC79M12CTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 164 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16 729In Stock
Ships from Rochester Electronics, LLC
9 435In Stock
Ships from Flip Electronics