Similar
Similar
Similar
Similar
Similar

MC74VHCT374AMELG | |
|---|---|
DigiKey Part Number | MC74VHCT374AMELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT374AMELG |
Description | IC FF D-TYPE SGL 8-BIT SOEIAJ-20 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 130 MHz | |
Max Propagation Delay @ V, Max CL | 10.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOEIAJ-20 | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |




