MC74VHCT245ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 538
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 1 138
Unit Price: 0,76000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7 382
Unit Price: 0,93000 €
Datasheet

Direct


Texas Instruments
In Stock: 21 857
Unit Price: 0,58000 €
Datasheet

Direct


Texas Instruments
In Stock: 14 380
Unit Price: 1,10000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5 048
Unit Price: 0,27000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4 983
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 395
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 327
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 31 093
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 634
Unit Price: 0,48000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT245ADT

DigiKey Part Number
MC74VHCT245ADT-ND
Manufacturer
Manufacturer Product Number
MC74VHCT245ADT
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT245ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 941 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 941In Stock
Ships from Rochester Electronics, LLC