MC74VHCT157ADT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12 300
Unit Price: 0,37395 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11876 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 480
Unit Price: 0,40795 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 857
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 46 197
Unit Price: 0,47000 €
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT157ADT

DigiKey Part Number
MC74VHCT157ADT-ND
Manufacturer
Manufacturer Product Number
MC74VHCT157ADT
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT157ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types