
MC74VHC1GT04P5T5G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04P5T5GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04P5T5GCT-ND - Cut Tape (CT) 488-MC74VHC1GT04P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04P5T5G |
Description | IC INVERTER 1CH 1-INP SOT953 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-953 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-953 |
Number of Inputs 1 | Package / Case SOT-953 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05760 € | 1,44 € |
| 100 | 0,04880 € | 4,88 € |
| 250 | 0,04444 € | 11,11 € |
| 500 | 0,04180 € | 20,90 € |
| 1 000 | 0,03963 € | 39,63 € |
| 2 500 | 0,03734 € | 93,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,03517 € | 281,36 € |
| 16 000 | 0,03418 € | 546,88 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

