NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT00DFT2G-Q

DigiKey Part Number
488-MC74VHC1GT00DFT2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT00DFT2G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT00DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT00DFT2G-Q
Description
SINGLE 2-INPUT NAND GATE TTL LEV
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1GT00DFT2G-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.28V ~ 0.8V
Series
Input Logic Level - High
1V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT00DFT1Gonsemi2 030488-MC74VHC1GT00DFT1GCT-ND0,08000 €Parametric Equivalent
M74VHC1GT00DFT2GRochester Electronics, LLC105 9122156-M74VHC1GT00DFT2G-OS-ND0,07649 €Parametric Equivalent
In-Stock: 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03520 €0,88 €
1000,02940 €2,94 €
2500,02660 €6,65 €
5000,02488 €12,44 €
1 0000,02349 €23,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02177 €65,31 €
6 0000,02093 €125,58 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €