
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,04575 € | 366,00 € |
16 000 | 0,04134 € | 661,44 € |
24 000 | 0,03909 € | 938,16 € |
40 000 | 0,03658 € | 1 463,20 € |
56 000 | 0,03509 € | 1 965,04 € |
80 000 | 0,03365 € | 2 692,00 € |
200 000 | 0,03056 € | 6 112,00 € |
Unit Price without VAT: | 0,04575 € |
---|---|
Unit Price with VAT: | 0,05490 € |