Inverter IC 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G04MU1TCG

DigiKey Part Number
488-MC74VHC1G04MU1TCGTR-ND - Tape & Reel (TR)
488-MC74VHC1G04MU1TCGCT-ND - Cut Tape (CT)
488-MC74VHC1G04MU1TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G04MU1TCG
Description
IC INVERTER 1CH 1-INP 6UDFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-UDFN (1.45x1)
Number of Inputs
1
Package / Case
6-UFDFN
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G04MU2TCGonsemi40488-MC74VHC1G04MU2TCGCT-ND0,22000 €Parametric Equivalent
MC74VHC1G04MU3TCGonsemi2 900488-MC74VHC1G04MU3TCGCT-ND0,24000 €Parametric Equivalent
In-Stock: 1 050
Factory Stock: 183 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15900 €1,59 €
250,14120 €3,53 €
1000,12090 €12,09 €
2500,11136 €27,84 €
5000,10560 €52,80 €
1 0000,10087 €100,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06381 €191,43 €
6 0000,06175 €370,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €