MC74LVXT4053DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 27 830
Unit Price: 1,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 049
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 349
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 502
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 410
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 207
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 761
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 230 649
Unit Price: 0,86000 €
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVXT4053DR2

DigiKey Part Number
MC74LVXT4053DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXT4053DR2
Description
IC SWITCH SPDT X 3 26OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4053DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 275 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 275In Stock
Ships from Rochester Electronics, LLC