Parametric Equivalent

MC74LVX259DT | |
|---|---|
DigiKey Part Number | MC74LVX259DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX259DT |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX259DT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX259DTR2G | onsemi | 2 440 | MC74LVX259DTR2GOSCT-ND | 0,53000 € | Parametric Equivalent |


