MC74LCX32MEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9 733
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 211
Unit Price: 0,19000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27 841
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 41 628
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 385 514
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 25 733
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52 708
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,79157 €
Datasheet
OR Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX32MEL

DigiKey Part Number
MC74LCX32MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX32MEL
Description
IC GATE OR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
OR Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes