New Product
2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT4852ADTR2G

DigiKey Part Number
488-MC74HCT4852ADTR2GTR-ND - Tape & Reel (TR)
488-MC74HCT4852ADTR2GCT-ND - Cut Tape (CT)
488-MC74HCT4852ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT4852ADTR2G
Description
LOG CMOS MLTIPLXR ANALOG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open/Closed
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
60Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Factory Stock: 47 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20200 €2,02 €
250,17960 €4,49 €
1000,15480 €15,48 €
2500,14296 €35,74 €
5000,13580 €67,90 €
1 0000,12991 €129,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,12009 €300,23 €
5 0000,11645 €582,25 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €