Parametric Equivalent
Similar
Similar
Similar
Similar

MC74HC30ADTG | |
|---|---|
DigiKey Part Number | MC74HC30ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC30ADTG |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC30ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |





