
MC74HCT244ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT244ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT244ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT244ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT244ADTR2G-Q |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33200 € | 8,30 € |
| 100 | 0,28990 € | 28,99 € |
| 250 | 0,26960 € | 67,40 € |
| 500 | 0,25742 € | 128,71 € |
| 1 000 | 0,24740 € | 247,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25340 € | 633,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

