
MC74HC112ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC112ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC112ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC112ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC112ADTR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC112ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23640 € | 5,91 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,18996 € | 47,49 € |
| 500 | 0,18090 € | 90,45 € |
| 1 000 | 0,17394 € | 173,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16554 € | 413,85 € |
| 5 000 | 0,16079 € | 803,95 € |
| 7 500 | 0,15840 € | 1 188,00 € |
| 12 500 | 0,15577 € | 1 947,12 € |
| 17 500 | 0,15423 € | 2 699,03 € |
| 25 000 | 0,15274 € | 3 818,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

