
RJK03D3DPA-00#J53 | |
|---|---|
DigiKey Part Number | 2156-RJK03D3DPA-00#J53-ND |
Manufacturer | |
Manufacturer Product Number | RJK03D3DPA-00#J53 |
Description | N CHANNEL 30V, 40A, POWER SWITCH |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 300000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,16180 € | 257,92 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,39416 € |

