
MC74ACT74DTR2G | |
---|---|
DigiKey Part Number | MC74ACT74DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT74DTR2GOSCT-ND - Cut Tape (CT) MC74ACT74DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT74DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,21600 € | 2,16 € |
25 | 0,19240 € | 4,81 € |
100 | 0,16620 € | 16,62 € |
250 | 0,15364 € | 38,41 € |
500 | 0,14608 € | 73,04 € |
1 000 | 0,13984 € | 139,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,13326 € | 333,15 € |
5 000 | 0,12928 € | 646,40 € |
7 500 | 0,12729 € | 954,67 € |
12 500 | 0,12509 € | 1 563,62 € |
17 500 | 0,12380 € | 2 166,50 € |
25 000 | 0,12256 € | 3 064,00 € |
62 500 | 0,11990 € | 7 493,75 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |