
MC74ACT244DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT244DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT244DWR2GOSCT-ND - Cut Tape (CT) MC74ACT244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT244DWR2G |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37600 € | 9,40 € |
| 100 | 0,32880 € | 32,88 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29272 € | 146,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28155 € | 281,55 € |
| 2 000 | 0,27236 € | 544,72 € |
| 3 000 | 0,26775 € | 803,25 € |
| 5 000 | 0,26265 € | 1 313,25 € |
| 7 000 | 0,25967 € | 1 817,69 € |
| 10 000 | 0,25680 € | 2 568,00 € |
| 25 000 | 0,25062 € | 6 265,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |


