MC74ACT138D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 476
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 316
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 7 518
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 809
Unit Price: 0,70000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

MC74ACT138D

DigiKey Part Number
MC74ACT138D-ND
Manufacturer
Manufacturer Product Number
MC74ACT138D
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT138D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 637 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 637In Stock
Ships from Rochester Electronics, LLC