
MC74ACT10DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT10DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT10DTR2GOSCT-ND - Cut Tape (CT) MC74ACT10DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT10DTR2G |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11756 € | 29,39 € |
| 500 | 0,11152 € | 55,76 € |
| 1 000 | 0,10657 € | 106,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10132 € | 253,30 € |
| 5 000 | 0,09816 € | 490,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

