
MC74AC540DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC540DWR2GTR-ND - Tape & Reel (TR) 488-MC74AC540DWR2GCT-ND - Cut Tape (CT) 488-MC74AC540DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC540DWR2G |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC540DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51480 € | 12,87 € |
| 100 | 0,45270 € | 45,27 € |
| 250 | 0,42328 € | 105,82 € |
| 500 | 0,40550 € | 202,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39088 € | 390,88 € |
| 2 000 | 0,37884 € | 757,68 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

