MC74AC4040D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 105
Unit Price: 1,76000 €
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
16 SOIC Pin View

MC74AC4040D

DigiKey Part Number
MC74AC4040D-ND
Manufacturer
Manufacturer Product Number
MC74AC4040D
Description
IC BINARY COUNTER 12-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC4040D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
140 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 225 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 225In Stock
Ships from Rochester Electronics, LLC