Converter Offline Flyback Topology Up to 250kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44604P

DigiKey Part Number
MC44604POS-ND
Manufacturer
Manufacturer Product Number
MC44604P
Description
IC OFFLINE SWITCH FLYBACK 16DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 250kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC44604P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Duty Cycle
80%
Frequency - Switching
Up to 250kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-25°C ~ 150°C (TJ)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.