MC34074P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 026
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 445
Unit Price: 2,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 212
Unit Price: 2,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 780
Unit Price: 0,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 722
Unit Price: 10,72000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 209
Unit Price: 3,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59 630
Unit Price: 2,23887 €
Datasheet

Similar


Texas Instruments
In Stock: 2 865
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 869
Unit Price: 1,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43 838
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 332
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65595 €
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34074P

DigiKey Part Number
MC34074POS-ND
Manufacturer
Manufacturer Product Number
MC34074P
Description
IC OPAMP QUAD SGL SUPP HS 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes