MC33171DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9 301
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 409
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9 559
Unit Price: 0,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 212
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 340
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 911
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 716
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 751
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 50 086
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 468
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 503
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 749
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 073
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 877
Unit Price: 0,28000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33171DG

DigiKey Part Number
MC33171DGOS-ND
Manufacturer
Manufacturer Product Number
MC33171DG
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33171DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable