MFR Recommended

| MC33167THG | |
|---|---|
| DigiKey Part Number | MC33167THGOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC33167THG | 
| Description | IC REG BUCK BST ADJ 5.5A TO220-5 | 
| Customer Reference | |
| Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 5.5A (Switch) TO-220-5 Formed Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC33167THG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Function | Step-Up, Step-Down | |
| Output Configuration | Positive or Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 7.5V | |
| Voltage - Input (Max) | 40V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 40V (Switch) | |
| Current - Output | ||
| Frequency - Switching | 72kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | TO-220-5 Horizontal | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France