MC33074DTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7 305
Unit Price: 11,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 81
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32861 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 567
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 528
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 900
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 143
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 563
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 69 247
Unit Price: 0,62824 €
Datasheet

Similar


Texas Instruments
In Stock: 80
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 360
Unit Price: 0,88000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33074DTBG

DigiKey Part Number
MC33074DTBGOS-ND
Manufacturer
Manufacturer Product Number
MC33074DTBG
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33074DTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable