


MC33030DW | |
|---|---|
DigiKey Part Number | MC33030DW-ND |
Manufacturer | |
Manufacturer Product Number | MC33030DW |
Description | IC MOTOR DRIVER 8V-36V 16SOIC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Analog 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33030DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Servo DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Analog | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

