MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC14585BDG

DigiKey Part Number
MC14585BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14585BDG
Description
IC COMPARATOR MAG 4BIT 16SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14585BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
260ns @ 15V, 50pF
Current - Quiescent (Iq)
20 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 064 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2 064In Stock
Ships from Flip Electronics