NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC
16 SOIC Pin View

MC14572UBDR2G

DigiKey Part Number
MC14572UBDR2GOSTR-ND - Tape & Reel (TR)
MC14572UBDR2GOSCT-ND - Cut Tape (CT)
MC14572UBDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14572UBDR2G
Description
IC NAND/NOR INV GATE 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14572UBDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND/NOR Inverter Gate
Number of Circuits
6
Number of Inputs
8 Input (1, 1, 2, 2, 1, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
3.5mA, 8.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33300 €3,33 €
250,29800 €7,45 €
1000,25930 €25,93 €
2500,24100 €60,25 €
5000,22992 €114,96 €
1 0000,22379 €223,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,21119 €527,98 €
5 0000,20539 €1 026,95 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €