
MC14541BF | |
---|---|
DigiKey Part Number | MC14541BF-ND |
Manufacturer | |
Manufacturer Product Number | MC14541BF |
Description | IC OSC PROG TIMER 3MHZ 14SOEIAJ |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Mounting Type | Surface Mount | |
Base Product Number |