


MC14536BDWR2G | |
|---|---|
DigiKey Part Number | MC14536BDWR2GOSTR-ND - Tape & Reel (TR) MC14536BDWR2GOSCT-ND - Cut Tape (CT) MC14536BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14536BDWR2G |
Description | IC OSC PROG TIMER 2MHZ 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 2MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14536BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 2MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53680 € | 13,42 € |
| 100 | 0,47200 € | 47,20 € |
| 250 | 0,44120 € | 110,30 € |
| 500 | 0,42264 € | 211,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38795 € | 387,95 € |
| 2 000 | 0,37596 € | 751,92 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |



