MC14532BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 909
Unit Price: 0,88000 €
Datasheet
Priority Encoder 1 x 8:3 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Priority Encoder 1 x 8:3 16-PDIP
14-DIP

MC14532BCPG

DigiKey Part Number
MC14532BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14532BCPG
Description
IC PRIORITY ENCODER 1X8:3 16PDIP
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14532BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes