Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
MC14046BDWG

MC14518BDWR2G

DigiKey Part Number
488-MC14518BDWR2GTR-ND - Tape & Reel (TR)
488-MC14518BDWR2GCT-ND - Cut Tape (CT)
488-MC14518BDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14518BDWR2G
Description
IC BCD COUNTER DUAL 4BIT 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14518BDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
BCD Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57200 €5,72 €
250,51520 €12,88 €
1000,45360 €45,36 €
2500,42408 €106,02 €
5000,40626 €203,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,39161 €391,61 €
2 0000,37955 €759,10 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €