
MC14174BCPG | |
|---|---|
DigiKey Part Number | MC14174BCPGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14174BCPG |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC14174BCPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 15.5 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |


