MC1413BPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18 421
Unit Price: 0,51000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,21102 €
Datasheet

Direct


STMicroelectronics
In Stock: 1 335
Unit Price: 0,46000 €
Datasheet

Direct


STMicroelectronics
In Stock: 22 186
Unit Price: 0,37000 €
Datasheet

Direct


STMicroelectronics
In Stock: 11 302
Unit Price: 0,46000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5 029
Unit Price: 0,64000 €
Datasheet

Direct


Texas Instruments
In Stock: 1 966
Unit Price: 1,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 1 738
Unit Price: 1,12000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 33 551
Unit Price: 0,91000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 0,27186 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 976
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 057
Unit Price: 0,86000 €
Datasheet
MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1413BPG

DigiKey Part Number
MC1413BPGOS-ND
Manufacturer
Manufacturer Product Number
MC1413BPG
Description
TRANS 7NPN DARL 50V 500MA 16PDIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Through Hole 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes