


MC14099BDWG | |
|---|---|
DigiKey Part Number | 488-MC14099BDWG-ND |
Manufacturer | |
Manufacturer Product Number | MC14099BDWG |
Description | IC D-TYPE ADDR 1X1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1 x 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14099BDWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1 x 1:8 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |

