MC14093BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17 868
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 158
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 25 448
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 850
Unit Price: 0,74630 €
Datasheet

Similar


Texas Instruments
In Stock: 10 481
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 507 952
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 37 688
Unit Price: 0,52000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,36000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14093BFELG

DigiKey Part Number
MC14093BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14093BFELG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14093BFELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
0.9V ~ 4V
Input Logic Level - High
3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes