
MC12093D | |
|---|---|
DigiKey Part Number | 2156-MC12093D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC12093D |
Description | IC PRESCALER 2/4/8 1.1GHZ 8SOIC |
Customer Reference | |
Detailed Description | Prescaler IC 1.1GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC12093D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler | |
Input | - | |
Output | - | |
Frequency - Max | 1.1GHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,06544 € |


