2SK4088LS-1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 987
Unit Price: 3,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,34270 €
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 3,75000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: 2,29000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22
Unit Price: 2,51000 €
Datasheet
N-Channel 650 V 7.5A (Tc) 2W (Ta), 37W (Tc) Through Hole TO-220F-3FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4088LS-1E

DigiKey Part Number
2SK4088LS-1E-ND
Manufacturer
Manufacturer Product Number
2SK4088LS-1E
Description
MOSFET N-CH 650V 7.5A TO220F-3FS
Customer Reference
Detailed Description
N-Channel 650 V 7.5A (Tc) 2W (Ta), 37W (Tc) Through Hole TO-220F-3FS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
37.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 37W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3FS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 097 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 097In Stock
Ships from Rochester Electronics, LLC