
MC10H603FNR2 | |
|---|---|
DigiKey Part Number | 2156-MC10H603FNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10H603FNR2 |
Description | IC XLTR MS UNIDIR 28-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 9 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H603FNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 9 | |
Input Signal | ECL | |
Output Signal | TTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,02028 € | 252,73 € |
| Unit Price without VAT: | 7,02028 € |
|---|---|
| Unit Price with VAT: | 8,42434 € |

