Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H352FNR2G

DigiKey Part Number
2156-MC10H352FNR2G-ONTR-ND
Manufacturer
Manufacturer Product Number
MC10H352FNR2G
Description
IC XLTR MS UNIDIR 20-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MC10H352FNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
CMOS
Output Signal
PECL
Output Type
Differential
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,59417 €254,26 €
Unit Price without VAT:10,59417 €
Unit Price with VAT:12,71300 €