Multiplexer 1 x 3:8 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H164MG

DigiKey Part Number
MC10H164MG-ND
Manufacturer
Manufacturer Product Number
MC10H164MG
Description
IC MULTIPLEXER 1 X 3:8 16-SOEIAJ
Customer Reference
Detailed Description
Multiplexer 1 x 3:8 16-SOEIAJ
EDA/CAD Models
MC10H164MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
-4.94V ~ -5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 095 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6 095In Stock
Ships from Rochester Electronics, LLC