
MC10H164MELG | |
|---|---|
DigiKey Part Number | MC10H164MELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H164MELG |
Description | IC MULTIPLEXER 1 X 3:8 16-SOEIAJ |
Customer Reference | |
Detailed Description | Multiplexer 1 x 3:8 16-SOEIAJ |
EDA/CAD Models | MC10H164MELG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | -4.94V ~ -5.46V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |

